
AF0402FR-0769K8L | |
---|---|
DigiKey Part Number | 13-AF0402FR-0769K8LTR-ND - Tape & Reel (TR) 13-AF0402FR-0769K8LCT-ND - Cut Tape (CT) 13-AF0402FR-0769K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0769K8L |
Description | RES SMD 69.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0769K8L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.95200 | ₹19.52 |
25 | ₹1.63280 | ₹40.82 |
50 | ₹1.26020 | ₹63.01 |
100 | ₹1.18020 | ₹118.02 |
250 | ₹1.08616 | ₹271.54 |
500 | ₹0.81464 | ₹407.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.54309 | ₹5,430.90 |
20,000 | ₹0.45257 | ₹9,051.40 |