
AF0402JR-07820RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-07820RLTR-ND - Tape & Reel (TR) 13-AF0402JR-07820RLCT-ND - Cut Tape (CT) 13-AF0402JR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-07820RL |
Description | RES SMD 820 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.88900 | ₹28.89 |
| 25 | ₹2.16200 | ₹54.05 |
| 50 | ₹1.73320 | ₹86.66 |
| 100 | ₹1.41640 | ₹141.64 |
| 250 | ₹1.11076 | ₹277.69 |
| 500 | ₹0.93372 | ₹466.86 |
| 1,000 | ₹0.79581 | ₹795.81 |
| 5,000 | ₹0.57794 | ₹2,889.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.48597 | ₹4,859.70 |
| 20,000 | ₹0.43891 | ₹8,778.20 |
| 30,000 | ₹0.41608 | ₹12,482.40 |
| 50,000 | ₹0.39133 | ₹19,566.50 |
| 70,000 | ₹0.37718 | ₹26,402.60 |
| 1,00,000 | ₹0.36381 | ₹36,381.00 |