
AF0603FR-07160RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07160RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07160RLCT-ND - Cut Tape (CT) 13-AF0603FR-07160RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07160RL |
Description | RES 160 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.38560 | ₹119.28 |
| 100 | ₹1.97550 | ₹197.55 |
| 250 | ₹1.56924 | ₹392.31 |
| 500 | ₹1.33816 | ₹669.08 |
| 1,000 | ₹1.15644 | ₹1,156.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.81873 | ₹4,093.65 |
| 10,000 | ₹0.73999 | ₹7,399.90 |
| 15,000 | ₹0.70169 | ₹10,525.35 |
| 25,000 | ₹0.66024 | ₹16,506.00 |
| 35,000 | ₹0.63651 | ₹22,277.85 |
| 50,000 | ₹0.61411 | ₹30,705.50 |