
AF0603FR-07301RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07301RLTR-ND - Tape & Reel (TR) 13-AF0603FR-07301RLCT-ND - Cut Tape (CT) 13-AF0603FR-07301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07301RL |
Description | RES SMD 301 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-07301RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.21100 | ₹12.11 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹1.13680 | ₹56.84 |
| 100 | ₹1.09030 | ₹109.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.76040 | ₹3,802.00 |
| 10,000 | ₹0.57030 | ₹5,703.00 |