
AF0603JR-0712ML | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0712MLTR-ND - Tape & Reel (TR) 13-AF0603JR-0712MLCT-ND - Cut Tape (CT) 13-AF0603JR-0712MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0712ML |
Description | RES SMD 12M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0712ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.93840 | ₹48.46 |
| 50 | ₹1.90100 | ₹95.05 |
| 100 | ₹1.85440 | ₹185.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.90099 | ₹9,504.95 |
| 10,000 | ₹1.14060 | ₹11,406.00 |
| 15,000 | ₹1.08984 | ₹16,347.60 |
| 25,000 | ₹1.08722 | ₹27,180.50 |