
AF0603JR-0720ML | |
---|---|
DigiKey Part Number | 13-AF0603JR-0720MLTR-ND - Tape & Reel (TR) 13-AF0603JR-0720MLCT-ND - Cut Tape (CT) 13-AF0603JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0720ML |
Description | RES SMD 20M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0720ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹3.81600 | ₹38.16 |
25 | ₹3.72720 | ₹93.18 |
50 | ₹3.62060 | ₹181.03 |
100 | ₹3.48750 | ₹348.75 |
250 | ₹3.34728 | ₹836.82 |
500 | ₹2.78466 | ₹1,392.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.53441 | ₹12,672.05 |
10,000 | ₹2.08184 | ₹20,818.40 |
15,000 | ₹1.81030 | ₹27,154.50 |
25,000 | ₹1.54124 | ₹38,531.00 |