
AC0402FR-7W18KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W18KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W18KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W18KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W18KL |
Description | RES 18K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 25 | ₹0.85720 | ₹21.43 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.65230 | ₹65.23 |
| 250 | ₹0.46592 | ₹116.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.76040 | ₹7,604.00 |
| 20,000 | ₹0.66535 | ₹13,307.00 |
| 30,000 | ₹0.61782 | ₹18,534.60 |
| 50,000 | ₹0.57030 | ₹28,515.00 |
| 70,000 | ₹0.42772 | ₹29,940.40 |
| 1,00,000 | ₹0.28515 | ₹28,515.00 |