
AF0603JR-073K3L | |
---|---|
DigiKey Part Number | 13-AF0603JR-073K3LTR-ND - Tape & Reel (TR) 13-AF0603JR-073K3LCT-ND - Cut Tape (CT) 13-AF0603JR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-073K3L |
Description | RES SMD 3.3K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-073K3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹1.33100 | ₹13.31 |
25 | ₹1.13600 | ₹28.40 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.84300 | ₹84.30 |
1,000 | ₹0.71524 | ₹715.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.81463 | ₹4,073.15 |
10,000 | ₹0.27154 | ₹2,715.40 |