
AC2512FK-7W15RL | |
---|---|
DigiKey Part Number | 13-AC2512FK-7W15RLTR-ND - Tape & Reel (TR) 13-AC2512FK-7W15RLCT-ND - Cut Tape (CT) 13-AC2512FK-7W15RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W15RL |
Description | RES 15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹21.74100 | ₹217.41 |
25 | ₹19.31000 | ₹482.75 |
50 | ₹16.93160 | ₹846.58 |
100 | ₹13.03590 | ₹1,303.59 |
250 | ₹12.26388 | ₹3,065.97 |
500 | ₹11.49538 | ₹5,747.69 |
1,000 | ₹9.89096 | ₹9,890.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.33170 | ₹29,326.80 |
8,000 | ₹7.15067 | ₹57,205.36 |