
AF1206FR-071R5L | |
|---|---|
DigiKey Part Number | 13-AF1206FR-071R5LTR-ND - Tape & Reel (TR) 13-AF1206FR-071R5LCT-ND - Cut Tape (CT) 13-AF1206FR-071R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206FR-071R5L |
Description | RES SMD 1.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206FR-071R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.94600 | ₹89.46 |
| 25 | ₹7.00760 | ₹175.19 |
| 50 | ₹5.94520 | ₹297.26 |
| 100 | ₹5.09730 | ₹509.73 |
| 250 | ₹4.24928 | ₹1,062.32 |
| 500 | ₹3.76286 | ₹1,881.43 |
| 1,000 | ₹3.37706 | ₹3,377.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.60474 | ₹13,023.70 |
| 10,000 | ₹2.43560 | ₹24,356.00 |
| 15,000 | ₹2.35313 | ₹35,296.95 |
| 25,000 | ₹2.26382 | ₹56,595.50 |
| 35,000 | ₹2.21271 | ₹77,444.85 |
| 50,000 | ₹2.16434 | ₹1,08,217.00 |