
RE0402DRE07390KL | |
---|---|
DigiKey Part Number | 13-RE0402DRE07390KLTR-ND - Tape & Reel (TR) 13-RE0402DRE07390KLCT-ND - Cut Tape (CT) 13-RE0402DRE07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE07390KL |
Description | RES SMD 390K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE07390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹3.72700 | ₹37.27 |
25 | ₹2.94600 | ₹73.65 |
50 | ₹2.16520 | ₹108.26 |
100 | ₹2.08540 | ₹208.54 |
250 | ₹1.99132 | ₹497.83 |
500 | ₹1.53876 | ₹769.38 |
1,000 | ₹1.48196 | ₹1,481.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.17669 | ₹11,766.90 |
70,000 | ₹1.15404 | ₹80,782.80 |
1,00,000 | ₹1.12781 | ₹1,12,781.00 |
1,20,000 | ₹1.11556 | ₹1,33,867.20 |
2,40,000 | ₹1.07511 | ₹2,58,026.40 |
2,50,000 | ₹1.07301 | ₹2,68,252.50 |