1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-07374KL

DigiKey Part Number
13-AF1210FR-07374KLTR-ND - Tape & Reel (TR)
13-AF1210FR-07374KLCT-ND - Cut Tape (CT)
13-AF1210FR-07374KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1210FR-07374KL
Description
RES SMD 374K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-07374KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹10.02800₹100.28
25₹8.02200₹200.55
50₹6.85080₹342.54
100₹5.92780₹592.78
250₹5.00848₹1,252.12
500₹4.47782₹2,238.91
1,000₹4.05719₹4,057.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.38401₹16,920.05
10,000₹3.18799₹31,879.90
15,000₹3.09247₹46,387.05
25,000₹2.98891₹74,722.75
35,000₹2.92964₹1,02,537.40
50,000₹2.87356₹1,43,678.00
60,000₹2.84734₹1,70,840.40
1,20,000₹2.76085₹3,31,302.00
1,25,000₹2.75634₹3,44,542.50
Manufacturers Standard Package