AF1210JR-07120KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.41676
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹2.95157
Datasheet

Similar


YAGEO
In Stock: 12,024
Unit Price: ₹13.98000
Datasheet

Similar


YAGEO
In Stock: 3,470
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹3.53212
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹2.97878
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹7.07319
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹27.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹11.83481
Datasheet
120 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-07120KL

DigiKey Part Number
AF1210JR-07120KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210JR-07120KL
Description
RES SMD 120K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-07120KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.32022₹16,601.10
Manufacturers Standard Package