118 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07118KL

DigiKey Part Number
13-RT1206BRD07118KLTR-ND - Tape & Reel (TR)
13-RT1206BRD07118KLCT-ND - Cut Tape (CT)
13-RT1206BRD07118KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07118KL
Description
RES SMD 118K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07118KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,975
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.56200₹155.62
25₹14.42520₹360.63
50₹13.64240₹682.12
100₹12.88760₹1,288.76
250₹11.97252₹2,993.13
500₹11.35006₹5,675.03
1,000₹10.78348₹10,783.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.68016₹48,400.80
10,000₹9.29018₹92,901.80
15,000₹9.08377₹1,36,256.55
25,000₹8.84484₹2,21,121.00
35,000₹8.69966₹3,04,488.10
50,000₹8.55578₹4,27,789.00
60,000₹8.48606₹5,09,163.60
Manufacturers Standard Package