
AF164-JR-07100KL | |
|---|---|
DigiKey Part Number | 13-AF164-JR-07100KLTR-ND - Tape & Reel (TR) 13-AF164-JR-07100KLCT-ND - Cut Tape (CT) 13-AF164-JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF164-JR-07100KL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.54800 | ₹75.48 |
| 25 | ₹6.74680 | ₹168.67 |
| 50 | ₹6.56020 | ₹328.01 |
| 100 | ₹6.36460 | ₹636.46 |
| 250 | ₹5.51288 | ₹1,378.22 |
| 500 | ₹4.75248 | ₹2,376.24 |
| 1,000 | ₹3.99209 | ₹3,992.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.71004 | ₹13,550.20 |
| 10,000 | ₹2.48499 | ₹24,849.90 |
| 15,000 | ₹2.36947 | ₹35,542.05 |
| 25,000 | ₹2.23870 | ₹55,967.50 |
| 35,000 | ₹2.16080 | ₹75,628.00 |
| 50,000 | ₹2.08466 | ₹1,04,233.00 |
| 60,000 | ₹2.04815 | ₹1,22,889.00 |
| 1,20,000 | ₹1.92283 | ₹2,30,739.60 |
| 1,25,000 | ₹1.91607 | ₹2,39,508.75 |