
AQ0402BRNPO9BN1R2 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BN1R2TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BN1R2CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BN1R2 |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.74100 | ₹117.41 |
| 50 | ₹8.38680 | ₹419.34 |
| 100 | ₹7.37100 | ₹737.10 |
| 500 | ₹5.64334 | ₹2,821.67 |
| 1,000 | ₹5.11125 | ₹5,111.25 |
| 2,500 | ₹4.55195 | ₹11,379.88 |
| 5,000 | ₹4.21499 | ₹21,074.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.75027 | ₹37,502.70 |
| 20,000 | ₹3.53315 | ₹70,663.00 |
| 30,000 | ₹3.42440 | ₹1,02,732.00 |
| 50,000 | ₹3.30387 | ₹1,65,193.50 |
| 70,000 | ₹3.23343 | ₹2,26,340.10 |
| 1,00,000 | ₹3.16564 | ₹3,16,564.00 |