0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BNR70

DigiKey Part Number
13-AQ0402BRNPO9BNR70TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BNR70CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BNR70
Description
CAP CER 0.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,000 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.74100₹117.41
50₹8.38680₹419.34
100₹7.37100₹737.10
500₹5.64334₹2,821.67
1,000₹5.11125₹5,111.25
2,500₹4.55195₹11,379.88
5,000₹4.21499₹21,074.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.75027₹37,502.70
20,000₹3.53315₹70,663.00
30,000₹3.42440₹1,02,732.00
50,000₹3.30387₹1,65,193.50
70,000₹3.23343₹2,26,340.10
1,00,000₹3.16564₹3,16,564.00
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC