0402-(1005-Metric)-0,55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402JRNPO9BN680

DigiKey Part Number
13-AQ0402JRNPO9BN680TR-ND - Tape & Reel (TR)
13-AQ0402JRNPO9BN680CT-ND - Cut Tape (CT)
13-AQ0402JRNPO9BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402JRNPO9BN680
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.09000₹15.09
10₹8.60800₹86.08
50₹6.08760₹304.38
100₹5.31550₹531.55
500₹3.74128₹1,870.64
1,000₹3.62237₹3,622.37
2,500₹3.20352₹8,008.80
5,000₹2.95167₹14,758.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.84447₹28,444.70
Manufacturers Standard Package