0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603BRNPO9BNR70

DigiKey Part Number
13-AQ0603BRNPO9BNR70TR-ND - Tape & Reel (TR)
13-AQ0603BRNPO9BNR70CT-ND - Cut Tape (CT)
13-AQ0603BRNPO9BNR70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603BRNPO9BNR70
Description
CAP CER 0.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,893
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.27600₹112.76
50₹8.03260₹401.63
100₹7.03550₹703.55
500₹5.37684₹2,688.42
1,000₹4.86617₹4,866.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.90566₹15,622.64
8,000₹3.63519₹29,081.52
12,000₹3.49976₹41,997.12
20,000₹3.34971₹66,994.20
28,000₹3.26204₹91,337.12
40,000₹3.17769₹1,27,107.60
Manufacturers Standard Package