47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0603JRNPO9BN470

DigiKey Part Number
13-AQ0603JRNPO9BN470TR-ND - Tape & Reel (TR)
13-AQ0603JRNPO9BN470CT-ND - Cut Tape (CT)
13-AQ0603JRNPO9BN470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0603JRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AQ0603JRNPO9BN470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹11.27600₹112.76
50₹8.07000₹403.50
100₹7.08210₹708.21
500₹5.41224₹2,706.12
1,000₹4.89786₹4,897.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.93245₹15,729.80
8,000₹3.66046₹29,283.68
12,000₹3.52437₹42,292.44
20,000₹3.37357₹67,471.40
28,000₹3.28544₹91,992.32
40,000₹3.20068₹1,28,027.20
Manufacturers Standard Package