
AQ0603JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 13-AQ0603JRNPO9BN470TR-ND - Tape & Reel (TR) 13-AQ0603JRNPO9BN470CT-ND - Cut Tape (CT) 13-AQ0603JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0603JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AQ0603JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.27600 | ₹112.76 |
| 50 | ₹8.07000 | ₹403.50 |
| 100 | ₹7.08210 | ₹708.21 |
| 500 | ₹5.41224 | ₹2,706.12 |
| 1,000 | ₹4.89786 | ₹4,897.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.93245 | ₹15,729.80 |
| 8,000 | ₹3.66046 | ₹29,283.68 |
| 12,000 | ₹3.52437 | ₹42,292.44 |
| 20,000 | ₹3.37357 | ₹67,471.40 |
| 28,000 | ₹3.28544 | ₹91,992.32 |
| 40,000 | ₹3.20068 | ₹1,28,027.20 |