
AR0402JR-072K2L | |
|---|---|
DigiKey Part Number | 13-AR0402JR-072K2LTR-ND - Tape & Reel (TR) 13-AR0402JR-072K2LCT-ND - Cut Tape (CT) 13-AR0402JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0402JR-072K2L |
Description | RES 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.04600 | ₹130.46 |
| 25 | ₹10.47400 | ₹261.85 |
| 50 | ₹9.00180 | ₹450.09 |
| 100 | ₹7.84630 | ₹784.63 |
| 250 | ₹6.67956 | ₹1,669.89 |
| 500 | ₹6.01050 | ₹3,005.25 |
| 1,000 | ₹5.47840 | ₹5,478.40 |
| 5,000 | ₹4.62687 | ₹23,134.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.13103 | ₹41,310.30 |
| 20,000 | ₹3.94480 | ₹78,896.00 |
| 30,000 | ₹3.85399 | ₹1,15,619.70 |
| 50,000 | ₹3.75554 | ₹1,87,777.00 |
| 70,000 | ₹3.69920 | ₹2,58,944.00 |
| 1,00,000 | ₹3.64587 | ₹3,64,587.00 |