0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-071K4L

DigiKey Part Number
13-AR0603FR-071K4LTR-ND - Tape & Reel (TR)
13-AR0603FR-071K4LCT-ND - Cut Tape (CT)
13-AR0603FR-071K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603FR-071K4L
Description
RES 1.4K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹13.48800₹134.88
25₹12.53000₹313.25
50₹11.58940₹579.47
100₹8.51020₹851.02
250₹8.10020₹2,025.05
500₹7.69376₹3,846.88
1,000₹7.06015₹7,060.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.15934₹25,796.70
10,000₹4.79728₹47,972.80
Manufacturers Standard Package