
AR0603FR-07953RL | |
---|---|
DigiKey Part Number | 13-AR0603FR-07953RLTR-ND - Tape & Reel (TR) 13-AR0603FR-07953RLCT-ND - Cut Tape (CT) 13-AR0603FR-07953RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603FR-07953RL |
Description | RES 953 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹12.95600 | ₹129.56 |
25 | ₹12.56560 | ₹314.14 |
50 | ₹12.21060 | ₹610.53 |
100 | ₹9.86790 | ₹986.79 |
250 | ₹9.41352 | ₹2,353.38 |
500 | ₹8.96096 | ₹4,480.48 |
1,000 | ₹7.06015 | ₹7,060.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.15934 | ₹25,796.70 |
10,000 | ₹4.79728 | ₹47,972.80 |