
MFR-25FTE52-1R6 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-1R6CT-ND - Cut Tape (CT) 13-MFR-25FTE52-1R6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1R6 |
Description | RES 1.6 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹4.03500 | ₹403.50 |
| 250 | ₹3.44044 | ₹860.11 |
| 500 | ₹3.06768 | ₹1,533.84 |
| 1,000 | ₹2.74899 | ₹2,748.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.13862 | ₹10,693.10 |
| 10,000 | ₹1.95644 | ₹19,564.40 |
| 15,000 | ₹1.86279 | ₹27,941.85 |
| 25,000 | ₹1.75685 | ₹43,921.25 |
| 35,000 | ₹1.69372 | ₹59,280.20 |
| 50,000 | ₹1.63206 | ₹81,603.00 |