
AR0805JR-070RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-070RLTR-ND - Tape & Reel (TR) 13-AR0805JR-070RLCT-ND - Cut Tape (CT) 13-AR0805JR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-070RL |
Description | RES 0 OHM JUMPER 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.37600 | ₹153.76 |
| 25 | ₹12.97160 | ₹324.29 |
| 50 | ₹11.48060 | ₹574.03 |
| 100 | ₹10.18520 | ₹1,018.52 |
| 250 | ₹8.77068 | ₹2,192.67 |
| 500 | ₹7.88354 | ₹3,941.77 |
| 1,000 | ₹7.12966 | ₹7,129.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.78685 | ₹28,934.25 |
| 10,000 | ₹5.34757 | ₹53,475.70 |
| 15,000 | ₹5.12194 | ₹76,829.10 |
| 25,000 | ₹4.86669 | ₹1,21,667.25 |
| 35,000 | ₹4.71457 | ₹1,65,009.95 |
| 50,000 | ₹4.56597 | ₹2,28,298.50 |