
AR0805JR-07560RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-07560RLTR-ND - Tape & Reel (TR) 13-AR0805JR-07560RLCT-ND - Cut Tape (CT) 13-AR0805JR-07560RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07560RL |
Description | RES 560 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹16.49400 | ₹164.94 |
| 25 | ₹13.45600 | ₹336.40 |
| 50 | ₹11.66680 | ₹583.34 |
| 100 | ₹10.26910 | ₹1,026.91 |
| 250 | ₹8.85640 | ₹2,214.10 |
| 500 | ₹8.04382 | ₹4,021.91 |
| 1,000 | ₹7.39710 | ₹7,397.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.00192 | ₹30,009.60 |
| 10,000 | ₹5.71724 | ₹57,172.40 |
| 15,000 | ₹5.57849 | ₹83,677.35 |
| 25,000 | ₹5.42801 | ₹1,35,700.25 |
| 35,000 | ₹5.34185 | ₹1,86,964.75 |
| 50,000 | ₹5.26033 | ₹2,63,016.50 |