
AR1206JR-07100RL | |
|---|---|
DigiKey Part Number | 13-AR1206JR-07100RLTR-ND - Tape & Reel (TR) 13-AR1206JR-07100RLCT-ND - Cut Tape (CT) 13-AR1206JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1206JR-07100RL |
Description | RES SMD 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-07100RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.72880 | ₹243.22 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.24060 | ₹724.06 |
| 250 | ₹6.13908 | ₹1,534.77 |
| 500 | ₹5.50730 | ₹2,753.65 |
| 1,000 | ₹5.00502 | ₹5,005.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.96544 | ₹19,827.20 |
| 10,000 | ₹3.74496 | ₹37,449.60 |
| 15,000 | ₹3.63755 | ₹54,563.25 |
| 25,000 | ₹3.52109 | ₹88,027.25 |
| 35,000 | ₹3.45441 | ₹1,20,904.35 |
| 50,000 | ₹3.39134 | ₹1,69,567.00 |