
CFR50SJT-52-680R | |
|---|---|
DigiKey Part Number | 13-CFR50SJT-52-680RCT-ND - Cut Tape (CT) 13-CFR50SJT-52-680RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50SJT-52-680R |
Description | RES 680 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 25 | ₹3.57840 | ₹89.46 |
| 50 | ₹3.14960 | ₹157.48 |
| 100 | ₹2.76760 | ₹276.76 |
| 250 | ₹2.34828 | ₹587.07 |
| 500 | ₹2.08550 | ₹1,042.75 |
| 1,000 | ₹1.86186 | ₹1,861.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.42165 | ₹7,108.25 |
| 10,000 | ₹1.29519 | ₹12,951.90 |
| 15,000 | ₹1.23024 | ₹18,453.60 |
| 25,000 | ₹1.15666 | ₹28,916.50 |
| 35,000 | ₹1.11283 | ₹38,949.05 |
| 50,000 | ₹1.07002 | ₹53,501.00 |