
AR1206JR-071K5L | |
|---|---|
DigiKey Part Number | 13-AR1206JR-071K5LTR-ND - Tape & Reel (TR) 13-AR1206JR-071K5LCT-ND - Cut Tape (CT) 13-AR1206JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1206JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206JR-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.72880 | ₹243.22 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.24060 | ₹724.06 |
| 250 | ₹6.13908 | ₹1,534.77 |
| 500 | ₹5.50730 | ₹2,753.65 |
| 1,000 | ₹5.00502 | ₹5,005.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.96544 | ₹19,827.20 |
| 10,000 | ₹3.74496 | ₹37,449.60 |
| 15,000 | ₹3.63755 | ₹54,563.25 |
| 25,000 | ₹3.52109 | ₹88,027.25 |
| 35,000 | ₹3.45441 | ₹1,20,904.35 |
| 50,000 | ₹3.39134 | ₹1,69,567.00 |