New at DigiKey
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS1206JKNPOZBN103

DigiKey Part Number
13-AS1206JKNPOZBN103TR-ND - Tape & Reel (TR)
13-AS1206JKNPOZBN103CT-ND - Cut Tape (CT)
13-AS1206JKNPOZBN103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1206JKNPOZBN103
Description
CAP CER 1206 NPO 10NF 5% 630V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.43200₹474.32
50₹36.39840₹1,819.92
100₹33.01580₹3,301.58
500₹27.28114₹13,640.57
1,000₹25.50874₹25,508.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹22.90512₹45,810.24
4,000₹21.76219₹87,048.76
6,000₹21.18988₹1,27,139.28
10,000₹20.55525₹2,05,552.50
14,000₹20.18429₹2,82,580.06
20,000₹19.82742₹3,96,548.40
Manufacturers Standard Package