
AS1206JKNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-AS1206JKNPOZBN103TR-ND - Tape & Reel (TR) 13-AS1206JKNPOZBN103CT-ND - Cut Tape (CT) 13-AS1206JKNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1206JKNPOZBN103 |
Description | CAP CER 1206 NPO 10NF 5% 630V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.43200 | ₹474.32 |
| 50 | ₹36.39840 | ₹1,819.92 |
| 100 | ₹33.01580 | ₹3,301.58 |
| 500 | ₹27.28114 | ₹13,640.57 |
| 1,000 | ₹25.50874 | ₹25,508.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.90512 | ₹45,810.24 |
| 4,000 | ₹21.76219 | ₹87,048.76 |
| 6,000 | ₹21.18988 | ₹1,27,139.28 |
| 10,000 | ₹20.55525 | ₹2,05,552.50 |
| 14,000 | ₹20.18429 | ₹2,82,580.06 |
| 20,000 | ₹19.82742 | ₹3,96,548.40 |