
AT0402BRD0710RL | |
|---|---|
DigiKey Part Number | YAG4131TR-ND - Tape & Reel (TR) YAG4131CT-ND - Cut Tape (CT) YAG4131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹25.25300 | ₹252.53 |
| 25 | ₹23.44560 | ₹586.14 |
| 50 | ₹21.58180 | ₹1,079.09 |
| 100 | ₹19.29880 | ₹1,929.88 |
| 250 | ₹17.39224 | ₹4,348.06 |
| 500 | ₹16.34856 | ₹8,174.28 |
| 1,000 | ₹13.79526 | ₹13,795.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.97231 | ₹1,39,723.10 |
| 20,000 | ₹12.39001 | ₹2,47,800.20 |
| 30,000 | ₹12.14763 | ₹3,64,428.90 |
| 50,000 | ₹11.86847 | ₹5,93,423.50 |
| 70,000 | ₹11.72168 | ₹8,20,517.60 |