AT0402BRD071K21L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9,556
Unit Price: ₹20.41000
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹39.68719
Datasheet
0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD071K21L

DigiKey Part Number
13-AT0402BRD071K21LTR-ND - Tape & Reel (TR)
13-AT0402BRD071K21LCT-ND - Cut Tape (CT)
13-AT0402BRD071K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD071K21L
Description
RES SMD 1.21KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD071K21L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.61000₹34.61
10₹19.52300₹195.23
25₹16.00880₹400.22
50₹12.49460₹624.73
100₹12.35260₹1,235.26
250₹12.21772₹3,054.43
500₹11.04280₹5,521.40
1,000₹8.75686₹8,756.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.96097₹89,609.70
20,000₹7.52418₹1,50,483.60
30,000₹7.44085₹2,23,225.50
Manufacturers Standard Package