
AT0402BRD0745K3L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0745K3LTR-ND - Tape & Reel (TR) 13-AT0402BRD0745K3LCT-ND - Cut Tape (CT) 13-AT0402BRD0745K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0745K3L |
Description | RES SMD 45.3KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0745K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.37600 | ₹153.76 |
| 25 | ₹14.23880 | ₹355.97 |
| 50 | ₹13.45600 | ₹672.80 |
| 100 | ₹12.71060 | ₹1,271.06 |
| 250 | ₹11.80480 | ₹2,951.20 |
| 500 | ₹11.18978 | ₹5,594.89 |
| 1,000 | ₹10.62880 | ₹10,628.80 |
| 5,000 | ₹9.53666 | ₹47,683.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹8.71448 | ₹87,144.80 |
| 20,000 | ₹8.38982 | ₹1,67,796.40 |
| 30,000 | ₹8.21857 | ₹2,46,557.10 |
| 50,000 | ₹8.02095 | ₹4,01,047.50 |
| 70,000 | ₹7.90116 | ₹5,53,081.20 |
| 1,00,000 | ₹7.81365 | ₹7,81,365.00 |