560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD07560RL

DigiKey Part Number
13-AT0402BRD07560RLTR-ND - Tape & Reel (TR)
13-AT0402BRD07560RLCT-ND - Cut Tape (CT)
13-AT0402BRD07560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD07560RL
Description
RES 560 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.37600₹153.76
25₹14.23880₹355.97
50₹13.45600₹672.80
100₹12.71060₹1,271.06
250₹11.80480₹2,951.20
500₹11.18978₹5,594.89
1,000₹10.62880₹10,628.80
5,000₹9.53666₹47,683.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹8.71448₹87,144.80
20,000₹8.38982₹1,67,796.40
30,000₹8.21857₹2,46,557.10
50,000₹8.02095₹4,01,047.50
70,000₹7.90116₹5,53,081.20
1,00,000₹7.81365₹7,81,365.00
Manufacturers Standard Package