32.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE0732K4L

DigiKey Part Number
13-AT0402DRE0732K4LTR-ND - Tape & Reel (TR)
13-AT0402DRE0732K4LCT-ND - Cut Tape (CT)
13-AT0402DRE0732K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402DRE0732K4L
Description
RES SMD 32.4KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE0732K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.05700₹60.57
25₹5.62840₹140.71
50₹5.33020₹266.51
100₹5.03200₹503.20
250₹4.67048₹1,167.62
500₹4.41702₹2,208.51
1,000₹4.18592₹4,185.92
5,000₹3.72856₹18,642.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.39505₹33,950.50
20,000₹3.25662₹65,132.40
30,000₹3.18326₹95,497.80
50,000₹3.09838₹1,54,919.00
70,000₹3.04676₹2,13,273.20
1,00,000₹2.99561₹2,99,561.00
Manufacturers Standard Package