
AT0603BRD0713KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0713KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0713KLCT-ND - Cut Tape (CT) 13-AT0603BRD0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0713KL |
Description | RES SMD 13K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.60500 | ₹136.05 |
| 25 | ₹12.63600 | ₹315.90 |
| 50 | ₹11.92780 | ₹596.39 |
| 100 | ₹11.26620 | ₹1,126.62 |
| 250 | ₹10.46664 | ₹2,616.66 |
| 500 | ₹9.91686 | ₹4,958.43 |
| 1,000 | ₹9.41645 | ₹9,416.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.03822 | ₹40,191.10 |
| 10,000 | ₹7.70891 | ₹77,089.10 |
| 15,000 | ₹7.53440 | ₹1,13,016.00 |
| 25,000 | ₹7.33232 | ₹1,83,308.00 |
| 35,000 | ₹7.20943 | ₹2,52,330.05 |
| 50,000 | ₹7.08762 | ₹3,54,381.00 |