
FKN50SJR-52-9R1 | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-9R1TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-9R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-9R1 |
Description | RES 9.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-9R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.24300 | ₹62.43 |
| 25 | ₹5.21840 | ₹130.46 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹4.03500 | ₹403.50 |
| 250 | ₹3.43668 | ₹859.17 |
| 500 | ₹3.06210 | ₹1,531.05 |
| 1,000 | ₹2.74526 | ₹2,745.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.17888 | ₹10,894.40 |
| 10,000 | ₹1.99362 | ₹19,936.20 |
| 15,000 | ₹1.89845 | ₹28,476.75 |
| 25,000 | ₹1.79074 | ₹44,768.50 |
| 35,000 | ₹1.72652 | ₹60,428.20 |
| 50,000 | ₹1.66382 | ₹83,191.00 |
| 60,000 | ₹1.63374 | ₹98,024.40 |
| 1,20,000 | ₹1.53049 | ₹1,83,658.80 |
| 1,25,000 | ₹1.52491 | ₹1,90,613.75 |