432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD07432RL

DigiKey Part Number
13-AT0603BRD07432RLTR-ND - Tape & Reel (TR)
13-AT0603BRD07432RLCT-ND - Cut Tape (CT)
13-AT0603BRD07432RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD07432RL
Description
RES SMD 432 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD07432RL Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹13.60500₹136.05
25₹12.63600₹315.90
50₹11.92780₹596.39
100₹11.26620₹1,126.62
250₹10.46664₹2,616.66
500₹9.91686₹4,958.43
1,000₹9.41645₹9,416.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹8.03822₹40,191.10
10,000₹7.70891₹77,089.10
15,000₹7.53440₹1,13,016.00
25,000₹7.33232₹1,83,308.00
35,000₹7.20943₹2,52,330.05
50,000₹7.08762₹3,54,381.00
Manufacturers Standard Package