
AT0603BRD07510RL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD07510RLTR-ND - Tape & Reel (TR) 13-AT0603BRD07510RLCT-ND - Cut Tape (CT) 13-AT0603BRD07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD07510RL |
Description | RES 510 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹14.63000 | ₹146.30 |
| 25 | ₹13.82880 | ₹345.72 |
| 50 | ₹13.02740 | ₹651.37 |
| 100 | ₹11.31280 | ₹1,131.28 |
| 250 | ₹9.21796 | ₹2,304.49 |
| 500 | ₹8.96822 | ₹4,484.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.22378 | ₹36,118.90 |
| 10,000 | ₹6.93863 | ₹69,386.30 |
| 15,000 | ₹6.87359 | ₹1,03,103.85 |