
AC0805FR-7W22KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W22KLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W22KLCT-ND - Cut Tape (CT) 13-AC0805FR-7W22KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W22KL |
Description | RES 22K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.93900 | ₹49.39 |
| 25 | ₹3.80200 | ₹95.05 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹2.61850 | ₹261.85 |
| 250 | ₹2.11344 | ₹528.36 |
| 500 | ₹1.82272 | ₹911.36 |
| 1,000 | ₹1.59348 | ₹1,593.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.15942 | ₹5,797.10 |
| 10,000 | ₹1.05962 | ₹10,596.20 |
| 15,000 | ₹1.01107 | ₹15,166.05 |
| 25,000 | ₹0.95855 | ₹23,963.75 |
| 35,000 | ₹0.92848 | ₹32,496.80 |
| 50,000 | ₹0.90005 | ₹45,002.50 |