
AT0603CRD0721KL | |
|---|---|
DigiKey Part Number | 13-AT0603CRD0721KLTR-ND - Tape & Reel (TR) 13-AT0603CRD0721KLCT-ND - Cut Tape (CT) 13-AT0603CRD0721KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603CRD0721KL |
Description | RES SMD 21K OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603CRD0721KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹11.29400 | ₹282.35 |
| 50 | ₹11.21960 | ₹560.98 |
| 100 | ₹11.11710 | ₹1,111.71 |
| 250 | ₹10.83568 | ₹2,708.92 |
| 500 | ₹10.57288 | ₹5,286.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.55447 | ₹42,772.35 |
| 10,000 | ₹8.45943 | ₹84,594.30 |
| 15,000 | ₹8.38562 | ₹1,25,784.30 |
| 25,000 | ₹8.31711 | ₹2,07,927.75 |