
AT0603DRE0713KL | |
|---|---|
DigiKey Part Number | 311-2116-2-ND - Tape & Reel (TR) 311-2116-1-ND - Cut Tape (CT) 311-2116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0713KL |
Description | RES SMD 13K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.00700 | ₹40.07 |
| 25 | ₹3.72760 | ₹93.19 |
| 50 | ₹3.50380 | ₹175.19 |
| 100 | ₹3.30810 | ₹330.81 |
| 250 | ₹3.07140 | ₹767.85 |
| 500 | ₹2.90368 | ₹1,451.84 |
| 1,000 | ₹2.74992 | ₹2,749.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.44296 | ₹12,214.80 |
| 10,000 | ₹2.33245 | ₹23,324.50 |
| 15,000 | ₹2.27355 | ₹34,103.25 |
| 25,000 | ₹2.20500 | ₹55,125.00 |
| 35,000 | ₹2.16317 | ₹75,710.95 |
| 50,000 | ₹2.12153 | ₹1,06,076.50 |
| 60,000 | ₹2.10128 | ₹1,26,076.80 |
| 1,20,000 | ₹2.03045 | ₹2,43,654.00 |
| 1,25,000 | ₹2.02655 | ₹2,53,318.75 |