
AT0603DRE072KL | |
|---|---|
DigiKey Part Number | 13-AT0603DRE072KLTR-ND - Tape & Reel (TR) 13-AT0603DRE072KLCT-ND - Cut Tape (CT) 13-AT0603DRE072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRE072KL |
Description | RES SMD 2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹3.54100 | ₹35.41 |
| 25 | ₹3.46640 | ₹86.66 |
| 50 | ₹3.42920 | ₹171.46 |
| 100 | ₹2.90740 | ₹290.74 |
| 250 | ₹2.75084 | ₹687.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.13664 | ₹15,683.20 |
| 10,000 | ₹1.99604 | ₹19,960.40 |