AT0805CRD0776K8L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.89704
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.44500
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹19.65647
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹17.39839
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹46.94897
Datasheet

Upgrade


Vishay Dale
In Stock: 1,255
Unit Price: ₹66.16000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 4,008
Unit Price: ₹28.89000
Datasheet

Similar


Panasonic Industry
In Stock: 1,522
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹56.76146
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.34965
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.16630
Datasheet
76.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD0776K8L

DigiKey Part Number
AT0805CRD0776K8L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD0776K8L
Description
RES SMD 76.8KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
76.8 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD0776K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.81263₹59,063.15
Manufacturers Standard Package