
AT0805DRD07220RL | |
---|---|
DigiKey Part Number | 13-AT0805DRD07220RLTR-ND - Tape & Reel (TR) 13-AT0805DRD07220RLCT-ND - Cut Tape (CT) 13-AT0805DRD07220RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRD07220RL |
Description | RES 220 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹14.90800 | ₹149.08 |
25 | ₹14.09200 | ₹352.30 |
50 | ₹13.22220 | ₹661.11 |
100 | ₹11.58940 | ₹1,158.94 |
250 | ₹9.95664 | ₹2,489.16 |
500 | ₹7.93514 | ₹3,967.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.33604 | ₹31,680.20 |
10,000 | ₹6.15501 | ₹61,550.10 |
15,000 | ₹6.05651 | ₹90,847.65 |