
AT0805FRE07150KL | |
---|---|
DigiKey Part Number | YAG2133TR-ND - Tape & Reel (TR) YAG2133CT-ND - Cut Tape (CT) YAG2133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRE07150KL |
Description | RES SMD 150K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805FRE07150KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.32736 | ₹41,636.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹14.46500 | ₹144.65 |
25 | ₹13.66600 | ₹341.65 |
50 | ₹12.84960 | ₹642.48 |
100 | ₹11.27000 | ₹1,127.00 |
250 | ₹11.24868 | ₹2,812.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹24.85000 | ₹24.85 |
10 | ₹17.83700 | ₹178.37 |
50 | ₹13.84340 | ₹692.17 |
100 | ₹12.30820 | ₹1,230.82 |
500 | ₹9.23250 | ₹4,616.25 |
1,000 | ₹8.50839 | ₹8,508.39 |