AT1206DRD0712K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 4,614
Unit Price: ₹19.57000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹9.61064
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.23635
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹14.87714
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹14.93492
Datasheet

Upgrade


Vishay Dale
In Stock: 3,228
Unit Price: ₹43.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹36.02478
Datasheet

Similar


Panasonic Industry
In Stock: 5,741
Unit Price: ₹32.62000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 900
Unit Price: ₹71.75000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.20484
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.45928
Datasheet
12.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD0712K1L

DigiKey Part Number
AT1206DRD0712K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD0712K1L
Description
RES SMD 12.1K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD0712K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹19.75096₹98,754.80
Manufacturers Standard Package