AT1206DRD0717K4L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₹10.35781
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹9.61064
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹3.23635
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹48.71056
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹17.99459
Datasheet

Upgrade


Vishay Dale
In Stock: 1,913
Unit Price: ₹63.37000
Datasheet

Similar


Panasonic Industry
In Stock: 698
Unit Price: ₹22.36000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₹41.62991
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹8.78278
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹7.62522
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.45928
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.94494
Datasheet
17.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD0717K4L

DigiKey Part Number
AT1206DRD0717K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD0717K4L
Description
RES SMD 17.4K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD0717K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹19.75096₹98,754.80
Manufacturers Standard Package